
RCS0603470RJNEA | |
|---|---|
DigiKey Part Number | 541-2813-2-ND - Tape & Reel (TR) 541-2813-1-ND - Cut Tape (CT) 541-2813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0603470RJNEA |
Description | RES 470 OHM 5% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0603470RJNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,40700 Kč | 14,07 Kč |
| 25 | 1,08360 Kč | 27,09 Kč |
| 50 | 0,90300 Kč | 45,15 Kč |
| 100 | 0,76220 Kč | 76,22 Kč |
| 250 | 0,62240 Kč | 155,60 Kč |
| 500 | 0,54258 Kč | 271,29 Kč |
| 1 000 | 0,47917 Kč | 479,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,36398 Kč | 1 819,90 Kč |
| 10 000 | 0,33576 Kč | 3 357,60 Kč |
| 15 000 | 0,32204 Kč | 4 830,60 Kč |
| 25 000 | 0,30718 Kč | 7 679,50 Kč |
| 35 000 | 0,29866 Kč | 10 453,10 Kč |
| 50 000 | 0,29062 Kč | 14 531,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

