2.2 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
cut-tape-render

ESR01MZPF2201

DigiKey Part Number
846-ESR01MZPF2201TR-ND - Tape & Reel (TR)
846-ESR01MZPF2201CT-ND - Cut Tape (CT)
846-ESR01MZPF2201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR01MZPF2201
Description
RES 2.2K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW04022K20FKEDHPVishay Dale4 298541-2.20KYCT-ND2,52000 KčParametric Equivalent
ERJ-PA2F2201XPanasonic Industry17 756P17226CT-ND4,41000 KčParametric Equivalent
SR0402FR-7T2K2LYAGEO4 978YAG5818CT-ND10,08000 KčParametric Equivalent
In-Stock: 6 259
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
102,94000 Kč29,40 Kč
252,36000 Kč59,00 Kč
502,02840 Kč101,42 Kč
1001,77010 Kč177,01 Kč
2501,50764 Kč376,91 Kč
5001,35606 Kč678,03 Kč
1 0001,23594 Kč1 235,94 Kč
5 0001,04398 Kč5 219,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,98802 Kč9 880,20 Kč
20 0000,94350 Kč18 870,00 Kč
30 0000,92181 Kč27 654,30 Kč
50 0000,89827 Kč44 913,50 Kč
70 0000,88480 Kč61 936,00 Kč
100 0000,87205 Kč87 205,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč