
ERJ-PA2F2201X | |
|---|---|
DigiKey Part Number | P17226TR-ND - Tape & Reel (TR) P17226CT-ND - Cut Tape (CT) P17226DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2F2201X |
Description | RES 2.2K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2F2201X Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,22600 Kč | 22,26 Kč |
| 25 | 1,76400 Kč | 44,10 Kč |
| 50 | 1,49500 Kč | 74,75 Kč |
| 100 | 1,28930 Kč | 128,93 Kč |
| 250 | 1,08180 Kč | 270,45 Kč |
| 500 | 0,96170 Kč | 480,85 Kč |
| 1 000 | 0,86680 Kč | 866,80 Kč |
| 5 000 | 0,71523 Kč | 3 576,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,64573 Kč | 6 457,30 Kč |
| 20 000 | 0,61194 Kč | 12 238,80 Kč |
| 30 000 | 0,59548 Kč | 17 864,40 Kč |
| 50 000 | 0,57762 Kč | 28 881,00 Kč |
| 70 000 | 0,56740 Kč | 39 718,00 Kč |
| 100 000 | 0,55773 Kč | 55 773,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

