
EMH2T2R | |
|---|---|
DigiKey Part Number | EMH2T2RTR-ND - Tape & Reel (TR) EMH2T2RCT-ND - Cut Tape (CT) EMH2T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMH2T2R |
Description | TRANS PREBIAS 2NPN 50V EMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EMH2T2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,26500 Kč | 72,65 Kč |
| 100 | 4,62170 Kč | 462,17 Kč |
| 500 | 3,47474 Kč | 1 737,37 Kč |
| 1 000 | 3,10455 Kč | 3 104,55 Kč |
| 2 000 | 2,79263 Kč | 5 585,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,30876 Kč | 18 470,08 Kč |
| 16 000 | 2,12277 Kč | 33 964,32 Kč |
| 24 000 | 2,02800 Kč | 48 672,00 Kč |
| 40 000 | 1,92153 Kč | 76 861,20 Kč |
| 56 000 | 1,85849 Kč | 104 075,44 Kč |
| 80 000 | 1,79723 Kč | 143 778,40 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |




