Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

EMH2FHAT2R | |
|---|---|
DigiKey Part Number | 846-EMH2FHAT2RTR-ND - Tape & Reel (TR) 846-EMH2FHAT2RCT-ND - Cut Tape (CT) 846-EMH2FHAT2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMH2FHAT2R |
Description | TRANS PREBIAS 2NPN 50V EMT6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,01770 Kč | 16 141,60 Kč |
| 16 000 | 1,85260 Kč | 29 641,60 Kč |
| 24 000 | 1,76846 Kč | 42 443,04 Kč |
| 40 000 | 1,67394 Kč | 66 957,60 Kč |
| 56 000 | 1,61798 Kč | 90 606,88 Kč |
| 80 000 | 1,57875 Kč | 126 300,00 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |






