ES6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN4904FE,LF(CT

DigiKey Part Number
RN4904FELF(CTTR-ND - Tape & Reel (TR)
RN4904FELF(CTCT-ND - Cut Tape (CT)
RN4904FELF(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN4904FE,LF(CT
Description
TRANS PREBIAS 1NPN 1PNP 50V ES6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz, 200MHz 100mW Surface Mount ES6
Datasheet
 Datasheet
EDA/CAD Models
RN4904FE,LF(CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
47kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz, 200MHz
Power - Max
100mW
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
ES6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,84000 Kč4,84 Kč
102,92600 Kč29,26 Kč
1001,80820 Kč180,82 Kč
5001,32362 Kč661,81 Kč
1 0001,16638 Kč1 166,38 Kč
2 0001,03356 Kč2 067,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,89389 Kč3 575,56 Kč
8 0000,80227 Kč6 418,16 Kč
12 0000,75556 Kč9 066,72 Kč
20 0000,70300 Kč14 060,00 Kč
28 0000,67186 Kč18 812,08 Kč
40 0000,64158 Kč25 663,20 Kč
100 0000,57509 Kč57 509,00 Kč
200 0000,53401 Kč106 802,00 Kč
400 0000,52625 Kč210 500,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,84000 Kč
Unit Price with VAT:5,85640 Kč