Upgrade
Similar
Similar
Similar

EMH15T2R | |
|---|---|
DigiKey Part Number | EMH15T2R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMH15T2R |
Description | TRANS PREBIAS 2NPN 50V EMT6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,50497 Kč | 12 039,76 Kč |
| 16 000 | 1,37470 Kč | 21 995,20 Kč |
| 24 000 | 1,30830 Kč | 31 399,20 Kč |
| 40 000 | 1,23369 Kč | 49 347,60 Kč |
| 56 000 | 1,18950 Kč | 66 612,00 Kč |
| 80 000 | 1,14655 Kč | 91 724,00 Kč |
| Unit Price without VAT: | 1,50497 Kč |
|---|---|
| Unit Price with VAT: | 1,82101 Kč |




