Similar

DDC144TH-7-F | |
|---|---|
DigiKey Part Number | DDC144TH-7-FDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDC144TH-7-F |
Description | TRANS PREBIAS 2NPN 50V SOT-563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 100µA, 1mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,81347 Kč | 8 440,41 Kč |
| 6 000 | 2,56519 Kč | 15 391,14 Kč |
| 9 000 | 2,43867 Kč | 21 948,03 Kč |
| 15 000 | 2,29648 Kč | 34 447,20 Kč |
| 21 000 | 2,21228 Kč | 46 457,88 Kč |
| 30 000 | 2,13043 Kč | 63 912,90 Kč |
| 75 000 | 2,01817 Kč | 151 362,75 Kč |
| Unit Price without VAT: | 2,81347 Kč |
|---|---|
| Unit Price with VAT: | 3,40430 Kč |


