EMD9T2R is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 8 000
Unit Price: 9,66000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 954
Unit Price: 10,08000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 2,51990 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 7,77000 Kč
Datasheet

Similar


onsemi
In Stock: 29 000
Unit Price: 1,67984 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMD9T2R

DigiKey Part Number
EMD9T2RTR-ND - Tape & Reel (TR)
EMD9T2RCT-ND - Cut Tape (CT)
EMD9T2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMD9T2R
Description
TRANS PREBIAS 1NPN 1PNP 50V EMT6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT6
Datasheet
 Datasheet
EDA/CAD Models
EMD9T2R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz
Power - Max
150mW
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
EMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
107,26500 Kč72,65 Kč
1004,62170 Kč462,17 Kč
5003,47474 Kč1 737,37 Kč
1 0003,10455 Kč3 104,55 Kč
2 0002,79263 Kč5 585,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0002,30876 Kč18 470,08 Kč
16 0002,12277 Kč33 964,32 Kč
24 0002,02800 Kč48 672,00 Kč
40 0001,92153 Kč76 861,20 Kč
56 0001,85849 Kč104 075,44 Kč
80 0001,79723 Kč143 778,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč