Similar

DMG564040R | |
|---|---|
DigiKey Part Number | DMG564040RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMG564040R |
Description | TRANS PREBIAS 1NPN 1PNP SMINI6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 150mW Surface Mount SMini6-F3-B |
Datasheet | Datasheet |
EDA/CAD Models | DMG564040R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SMini6-F3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,51990 Kč | 7 559,70 Kč |
| 6 000 | 2,31867 Kč | 13 912,02 Kč |
| 9 000 | 2,21536 Kč | 19 938,24 Kč |
| 15 000 | 2,09869 Kč | 31 480,35 Kč |
| 21 000 | 2,02932 Kč | 42 615,72 Kč |
| 30 000 | 1,99481 Kč | 59 844,30 Kč |
| Unit Price without VAT: | 2,51990 Kč |
|---|---|
| Unit Price with VAT: | 3,04908 Kč |


