Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMD2T2R

DigiKey Part Number
EMD2T2RTR-ND - Tape & Reel (TR)
EMD2T2RCT-ND - Cut Tape (CT)
EMD2T2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMD2T2R
Description
TRANS PREBIAS 1NPN 1PNP 50V EMT6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT6
Datasheet
 Datasheet
EDA/CAD Models
EMD2T2R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
56 @ 5mA, 5V
Manufacturer
Rohm Semiconductor
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250MHz
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Power - Max
150mW
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
SOT-563, SOT-666
Resistor - Base (R1)
22kOhms
Supplier Device Package
EMT6
Resistor - Emitter Base (R2)
22kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PEMD2,115Nexperia USA Inc.3 9001727-7546-1-ND9,66000 KčDirect
NSBC124EPDXV6T1Gonsemi4 000NSBC124EPDXV6T1GOSCT-ND7,98000 KčSimilar
NSBC124EPDXV6T5Gonsemi88 000NSBC124EPDXV6T5G-ND1,67984 KčSimilar
In-Stock: 7 840
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
107,26500 Kč72,65 Kč
1004,62170 Kč462,17 Kč
5003,47474 Kč1 737,37 Kč
1 0003,10455 Kč3 104,55 Kč
2 0002,79263 Kč5 585,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0002,30876 Kč18 470,08 Kč
16 0002,12277 Kč33 964,32 Kč
24 0002,02800 Kč48 672,00 Kč
40 0001,92153 Kč76 861,20 Kč
56 0001,85849 Kč104 075,44 Kč
80 0001,79723 Kč143 778,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč