Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEMD2,115

DigiKey Part Number
1727-7546-2-ND - Tape & Reel (TR)
1727-7546-1-ND - Cut Tape (CT)
1727-7546-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PEMD2,115
Description
TRANS PREBIAS 1NPN 1PNP SOT-666
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount SOT-666
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 5V
Manufacturer
Nexperia USA Inc.
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
1µA
Part Status
Not For New Designs
Power - Max
300mW
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
SOT-563, SOT-666
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
SOT-666
Resistor - Base (R1)
22kOhms
Base Product Number
Resistor - Emitter Base (R2)
22kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSBC124EDXV6T1Gonsemi3 535NSBC124EDXV6T1GOSCT-ND7,98000 KčSimilar
NSBC124EPDXV6T1Gonsemi4 000NSBC124EPDXV6T1GOSCT-ND7,98000 KčSimilar
NSBC124EPDXV6T5Gonsemi88 000NSBC124EPDXV6T5G-ND1,67984 KčSimilar
NSBC124XDXV6T1onsemi91 950NSBC124XDXV6T1OS-ND1,46986 KčSimilar
In-Stock: 3 900
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
105,90000 Kč59,00 Kč
1003,72710 Kč372,71 Kč
5002,78308 Kč1 391,54 Kč
1 0002,47776 Kč2 477,76 Kč
2 0002,22012 Kč4 440,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,00326 Kč8 013,04 Kč
8 0001,82063 Kč14 565,04 Kč
12 0001,72756 Kč20 730,72 Kč
20 0001,62293 Kč32 458,60 Kč
28 0001,56095 Kč43 706,60 Kč
40 0001,50072 Kč60 028,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč