EMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM6M1T2R

DigiKey Part Number
EM6M1T2RTR-ND - Tape & Reel (TR)
EM6M1T2RCT-ND - Cut Tape (CT)
EM6M1T2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EM6M1T2R
Description
MOSFET N/P-CH 30V/20V 0.1A EMT6
Customer Reference
Detailed Description
Mosfet Array 30V, 20V 100mA, 200mA 150mW Surface Mount EMT6
Datasheet
 Datasheet
EDA/CAD Models
EM6M1T2R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V, 20V
Current - Continuous Drain (Id) @ 25°C
100mA, 200mA
Rds On (Max) @ Id, Vgs
8Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
0.9nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
13pF @ 5V
Power - Max
150mW
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
EMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 255
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,46000 Kč16,46 Kč
1010,18600 Kč101,86 Kč
1006,57600 Kč657,60 Kč
5005,01962 Kč2 509,81 Kč
1 0004,51761 Kč4 517,61 Kč
2 0004,09487 Kč8 189,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0003,43994 Kč27 519,52 Kč
16 0003,18837 Kč51 013,92 Kč
24 0003,06021 Kč73 445,04 Kč
40 0002,99431 Kč119 772,40 Kč
Manufacturers Standard Package
Unit Price without VAT:16,46000 Kč
Unit Price with VAT:19,91660 Kč