
EM6K7T2R | |
|---|---|
DigiKey Part Number | EM6K7T2RTR-ND - Tape & Reel (TR) EM6K7T2RCT-ND - Cut Tape (CT) EM6K7T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM6K7T2R |
Description | MOSFET 2N-CH 20V 0.2A EMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 200mA 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EM6K7T2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 200mA | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 200mA, 2.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 25pF @ 10V | |
Power - Max | 150mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,52500 Kč | 85,25 Kč |
| 100 | 5,45950 Kč | 545,95 Kč |
| 500 | 4,13744 Kč | 2 068,72 Kč |
| 1 000 | 3,71098 Kč | 3 710,98 Kč |
| 2 000 | 3,35160 Kč | 6 703,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,79478 Kč | 22 358,24 Kč |
| 16 000 | 2,58083 Kč | 41 293,28 Kč |
| 24 000 | 2,47181 Kč | 59 323,44 Kč |
| 40 000 | 2,34937 Kč | 93 974,80 Kč |
| 56 000 | 2,33603 Kč | 130 817,68 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |











