
EM6K34T2CR | |
|---|---|
DigiKey Part Number | EM6K34T2CRTR-ND - Tape & Reel (TR) EM6K34T2CRCT-ND - Cut Tape (CT) EM6K34T2CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM6K34T2CR |
Description | MOSFET 2N-CH 50V 0.2A EMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 200mA 120mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EM6K34T2CR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate, 0.9V Drive | |
Drain to Source Voltage (Vdss) | 50V | |
Current - Continuous Drain (Id) @ 25°C | 200mA | |
Rds On (Max) @ Id, Vgs | 2.2Ohm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 800mV @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 26pF @ 10V | |
Power - Max | 120mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,29100 Kč | 52,91 Kč |
| 100 | 3,33030 Kč | 333,03 Kč |
| 500 | 2,48196 Kč | 1 240,98 Kč |
| 1 000 | 2,20752 Kč | 2 207,52 Kč |
| 2 000 | 1,97623 Kč | 3 952,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,61727 Kč | 12 938,16 Kč |
| 16 000 | 1,47922 Kč | 23 667,52 Kč |
| 24 000 | 1,40886 Kč | 33 812,64 Kč |
| 40 000 | 1,32980 Kč | 53 192,00 Kč |
| 56 000 | 1,28299 Kč | 71 847,44 Kč |
| 80 000 | 1,23749 Kč | 98 999,20 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |










