
EM6K31GT2R | |
|---|---|
DigiKey Part Number | EM6K31GT2RTR-ND - Tape & Reel (TR) EM6K31GT2RCT-ND - Cut Tape (CT) EM6K31GT2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM6K31GT2R |
Description | MOSFET 2N-CH 60V 0.25A EMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 250mA 120mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EM6K31GT2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate, 2.5V Drive | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 250mA | |
Rds On (Max) @ Id, Vgs | 2.4Ohm @ 250mA, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 15pF @ 25V | |
Power - Max | 120mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 6,42000 Kč | 64,20 Kč |
| 100 | 4,06900 Kč | 406,90 Kč |
| 500 | 3,05268 Kč | 1 526,34 Kč |
| 1 000 | 2,72408 Kč | 2 724,08 Kč |
| 2 000 | 2,44717 Kč | 4 894,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,01770 Kč | 16 141,60 Kč |
| 16 000 | 1,85260 Kč | 29 641,60 Kč |
| 24 000 | 1,76846 Kč | 42 443,04 Kč |
| 40 000 | 1,67394 Kč | 66 957,60 Kč |
| 56 000 | 1,61798 Kč | 90 606,88 Kč |
| 80 000 | 1,57875 Kč | 126 300,00 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |





