EMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM6K1T2R

DigiKey Part Number
EM6K1T2RTR-ND - Tape & Reel (TR)
EM6K1T2RCT-ND - Cut Tape (CT)
EM6K1T2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EM6K1T2R
Description
MOSFET 2N-CH 30V 0.1A EMT6
Customer Reference
Detailed Description
Mosfet Array 30V 100mA 150mW Surface Mount EMT6
Datasheet
 Datasheet
EDA/CAD Models
EM6K1T2R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
100mA
Rds On (Max) @ Id, Vgs
8Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id
1.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
13pF @ 5V
Power - Max
150mW
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
EMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 186
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,37000 Kč15,37 Kč
109,49400 Kč94,94 Kč
1006,11290 Kč611,29 Kč
5004,65120 Kč2 325,60 Kč
1 0004,17969 Kč4 179,69 Kč
2 0003,78269 Kč7 565,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0003,16760 Kč25 340,80 Kč
16 0002,93128 Kč46 900,48 Kč
24 0002,81089 Kč67 461,36 Kč
40 0002,71019 Kč108 407,60 Kč
Manufacturers Standard Package
Unit Price without VAT:15,37000 Kč
Unit Price with VAT:18,59770 Kč