Mosfet Array 20V 800mA (Tc) 312W (Tc) Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSF2220Y

DigiKey Part Number
4786-SSF2220YTR-ND - Tape & Reel (TR)
4786-SSF2220YCT-ND - Cut Tape (CT)
4786-SSF2220YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSF2220Y
Description
MOSFET 2N-CH 20V 0.8A SOT563
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 800mA (Tc) 312W (Tc) Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Good-Ark Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
800mA (Tc)
Rds On (Max) @ Id, Vgs
300mOhm @ 500mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
75pF @ 10V
Power - Max
312W (Tc)
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 934
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,86900 Kč18,69 Kč
251,63800 Kč40,95 Kč
1001,37960 Kč137,96 Kč
2501,25904 Kč314,76 Kč
5001,18554 Kč592,77 Kč
1 0001,12549 Kč1 125,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,05102 Kč3 153,06 Kč
6 0001,01462 Kč6 087,72 Kč
9 0000,99640 Kč8 967,60 Kč
15 0000,97618 Kč14 642,70 Kč
21 0000,96438 Kč20 251,98 Kč
30 0000,95302 Kč28 590,60 Kč
75 0000,92857 Kč69 642,75 Kč
150 0000,91383 Kč137 074,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč