Zener Diode 7.5 V 150 mW ±2% Surface Mount EMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDZVT2R7.5B

DigiKey Part Number
EDZVT2R7.5BTR-ND - Tape & Reel (TR)
EDZVT2R7.5BCT-ND - Cut Tape (CT)
EDZVT2R7.5BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDZVT2R7.5B
Description
DIODE ZENER 7.5V 150MW EMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 150 mW ±2% Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
EDZVT2R7.5B Models
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
30 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 4 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
EMD2
Tolerance
±2%
Base Product Number
Power - Max
150 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 795
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,14200 Kč21,42 Kč
1001,31660 Kč131,66 Kč
5000,95372 Kč476,86 Kč
1 0000,83593 Kč835,93 Kč
2 0000,73640 Kč1 472,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,58149 Kč4 651,92 Kč
16 0000,52172 Kč8 347,52 Kč
24 0000,49123 Kč11 789,52 Kč
40 0000,45695 Kč18 278,00 Kč
56 0000,43663 Kč24 451,28 Kč
80 0000,41687 Kč33 349,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč