
EDZVT2R27B | |
|---|---|
DigiKey Part Number | EDZVT2R27BTR-ND - Tape & Reel (TR) EDZVT2R27BCT-ND - Cut Tape (CT) EDZVT2R27BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVT2R27B |
Description | DIODE ZENER 27V 150MW EMD2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 150 mW ±2% Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZVT2R27B Models |
Category | Impedance (Max) (Zzt) 150 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 21 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package EMD2 |
Tolerance ±2% | Base Product Number |
Power - Max 150 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX585-B27,115 | Nexperia USA Inc. | 3 300 | 1727-BZX585-B27,115CT-ND | 5,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,25500 Kč | 32,55 Kč |
| 100 | 2,02000 Kč | 202,00 Kč |
| 500 | 1,47910 Kč | 739,55 Kč |
| 1 000 | 1,30398 Kč | 1 303,98 Kč |
| 2 000 | 1,15626 Kč | 2 312,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,92641 Kč | 7 411,28 Kč |
| 16 000 | 0,83790 Kč | 13 406,40 Kč |
| 24 000 | 0,79277 Kč | 19 026,48 Kč |
| 40 000 | 0,74203 Kč | 29 681,20 Kč |
| 56 000 | 0,71198 Kč | 39 870,88 Kč |
| 80 000 | 0,68276 Kč | 54 620,80 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |



