
EDZVT2R13B | |
|---|---|
DigiKey Part Number | EDZVT2R13BTR-ND - Tape & Reel (TR) EDZVT2R13BCT-ND - Cut Tape (CT) EDZVT2R13BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVT2R13B |
Description | DIODE ZENER 13V 150MW EMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 150 mW ±2% Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZVT2R13B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 37 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | EMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,29700 Kč | 32,97 Kč |
| 100 | 2,04730 Kč | 204,73 Kč |
| 500 | 1,50010 Kč | 750,05 Kč |
| 1 000 | 1,32287 Kč | 1 322,87 Kč |
| 2 000 | 1,17316 Kč | 2 346,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,94047 Kč | 7 523,76 Kč |
| 16 000 | 0,85084 Kč | 13 613,44 Kč |
| 24 000 | 0,80514 Kč | 19 323,36 Kč |
| 40 000 | 0,75377 Kč | 30 150,80 Kč |
| 56 000 | 0,72333 Kč | 40 506,48 Kč |
| 80 000 | 0,69375 Kč | 55 500,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |




