
EDZVFHT2R15B | |
|---|---|
DigiKey Part Number | EDZVFHT2R15BTR-ND - Tape & Reel (TR) EDZVFHT2R15BCT-ND - Cut Tape (CT) EDZVFHT2R15BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVFHT2R15B |
Description | DIODE ZENER 15V 150MW EMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 150 mW ±2.13% Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZVFHT2R15B Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 11 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.13% | Package / Case |
Power - Max 150 mW | Supplier Device Package EMD2 |
Impedance (Max) (Zzt) 42 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584C15_R1_00001 | Panjit International Inc. | 13 182 | 3757-BZX584C15_R1_00001CT-ND | 0,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 3,65000 Kč | 36,50 Kč |
| 100 | 2,27740 Kč | 227,74 Kč |
| 500 | 1,67512 Kč | 837,56 Kč |
| 1 000 | 1,47949 Kč | 1 479,49 Kč |
| 2 000 | 1,31432 Kč | 2 628,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,98952 Kč | 7 916,16 Kč |
| 16 000 | 0,89612 Kč | 14 337,92 Kč |
| 24 000 | 0,84851 Kč | 20 364,24 Kč |
| 40 000 | 0,79498 Kč | 31 799,20 Kč |
| 56 000 | 0,76326 Kč | 42 742,56 Kč |
| 80 000 | 0,73244 Kč | 58 595,20 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |





