
DTD123EKT146 | |
|---|---|
DigiKey Part Number | DTD123EKT146TR-ND - Tape & Reel (TR) DTD123EKT146CT-ND - Cut Tape (CT) DTD123EKT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTD123EKT146 |
Description | TRANS PREBIAS NPN 50V 0.5A SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTD123EKT146 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 39 @ 50mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 200 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SMT3 |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 2.2 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC114ECA-7-F | Diodes Incorporated | 2 414 | DDTC114ECA-FDICT-ND | 4,38000 Kč | Similar |
| DDTC115ECA-7-F | Diodes Incorporated | 617 | DDTC115ECA-FDICT-ND | 4,80000 Kč | Similar |
| DDTC124ECA-7-F | Diodes Incorporated | 149 | DDTC124ECA-FDICT-ND | 4,80000 Kč | Similar |
| DDTC144ECA-7-F | Diodes Incorporated | 123 | DDTC144ECA-FDICT-ND | 4,80000 Kč | Similar |
| DDTD113EC-7-F | Diodes Incorporated | 5 408 | DDTD113EC-7-FDICT-ND | 6,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 7,92500 Kč | 79,25 Kč |
| 100 | 5,05120 Kč | 505,12 Kč |
| 500 | 3,81156 Kč | 1 905,78 Kč |
| 1 000 | 3,41092 Kč | 3 410,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,90135 Kč | 8 704,05 Kč |
| 6 000 | 2,64448 Kč | 15 866,88 Kč |
| 9 000 | 2,51355 Kč | 22 621,95 Kč |
| 15 000 | 2,36643 Kč | 35 496,45 Kč |
| 21 000 | 2,27932 Kč | 47 865,72 Kč |
| 30 000 | 2,19461 Kč | 65 838,30 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |


