
DTD114GKT146 | |
|---|---|
DigiKey Part Number | DTD114GKT146TR-ND - Tape & Reel (TR) DTD114GKT146CT-ND - Cut Tape (CT) DTD114GKT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTD114GKT146 |
Description | TRANS PREBIAS NPN 50V 0.5A SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTD114GKT146 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 50mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA (ICBO) |
Part Status Active | Frequency - Transition 200 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R2 Only | Supplier Device Package SMT3 |
Resistor - Emitter Base (R2) 10 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC125TCA-7-F | Diodes Incorporated | 9 000 | DDTC125TCA-FDICT-ND | 2,71000 Kč | Similar |
| SMMUN2216LT3G | onsemi | 109 890 | 488-SMMUN2216LT3GCT-ND | 3,55000 Kč | Similar |
| SMUN2216T1G | onsemi | 173 000 | SMUN2216T1GOSCT-ND | 3,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 Kč | 14,60 Kč |
| 10 | 8,96800 Kč | 89,68 Kč |
| 100 | 5,74780 Kč | 574,78 Kč |
| 500 | 4,35588 Kč | 2 177,94 Kč |
| 1 000 | 3,90686 Kč | 3 906,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,14689 Kč | 9 440,67 Kč |
| 6 000 | 2,87542 Kč | 17 252,52 Kč |
| 9 000 | 2,85845 Kč | 25 726,05 Kč |
| Unit Price without VAT: | 14,60000 Kč |
|---|---|
| Unit Price with VAT: | 17,66600 Kč |

