
DTC144EMFHAT2L | |
|---|---|
DigiKey Part Number | 846-DTC144EMFHAT2LTR-ND - Tape & Reel (TR) 846-DTC144EMFHAT2LCT-ND - Cut Tape (CT) 846-DTC144EMFHAT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC144EMFHAT2L |
Description | TRANS PREBIAS NPN 50V 0.1A VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 100 | 2,72130 Kč | 272,13 Kč |
| 500 | 2,01454 Kč | 1 007,27 Kč |
| 1 000 | 1,78609 Kč | 1 786,09 Kč |
| 2 000 | 1,59333 Kč | 3 186,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,29408 Kč | 10 352,64 Kč |
| 16 000 | 1,17896 Kč | 18 863,36 Kč |
| 24 000 | 1,12029 Kč | 26 886,96 Kč |
| 40 000 | 1,05434 Kč | 42 173,60 Kč |
| 56 000 | 1,01528 Kč | 56 855,68 Kč |
| 80 000 | 0,97732 Kč | 78 185,60 Kč |
| 200 000 | 0,91866 Kč | 183 732,00 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |





