
DTC114YMFHAT2L | |
|---|---|
DigiKey Part Number | DTC114YMFHAT2LTR-ND - Tape & Reel (TR) DTC114YMFHAT2LCT-ND - Cut Tape (CT) DTC114YMFHAT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC114YMFHAT2L |
Description | TRANS PREBIAS NPN 0.1A VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 100 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC114YMFHAT2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 100 | 1,86880 Kč | 186,88 Kč |
| 500 | 1,36948 Kč | 684,74 Kč |
| 1 000 | 1,20739 Kč | 1 207,39 Kč |
| 2 000 | 1,07059 Kč | 2 141,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,85780 Kč | 6 862,40 Kč |
| 16 000 | 0,77584 Kč | 12 413,44 Kč |
| 24 000 | 0,73405 Kč | 17 617,20 Kč |
| 40 000 | 0,68707 Kč | 27 482,80 Kč |
| 56 000 | 0,65924 Kč | 36 917,44 Kč |
| 80 000 | 0,63218 Kč | 50 574,40 Kč |
| 200 000 | 0,57281 Kč | 114 562,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |





