Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC123JCAHZGT116

DigiKey Part Number
846-DTC123JCAHZGT116TR-ND - Tape & Reel (TR)
846-DTC123JCAHZGT116CT-ND - Cut Tape (CT)
846-DTC123JCAHZGT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC123JCAHZGT116
Description
TRANS PREBIAS NPN 50V 0.1A SST3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SST3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Manufacturer
Rohm Semiconductor
Current - Collector Cutoff (Max)
500nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250 MHz
Part Status
Active
Power - Max
200 mW
Transistor Type
NPN - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistor - Base (R1)
2.2 kOhms
Supplier Device Package
SST3
Resistor - Emitter Base (R2)
47 kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTC123JCAT116Rohm Semiconductor2 701DTC123JCAT116CT-ND0,74000 KčParametric Equivalent
DTC123JKAT146Rohm Semiconductor44 174DTC123JKAT146CT-ND0,71000 KčParametric Equivalent
RN1405,LFToshiba Semiconductor and Storage2 040RN1405LFCT-ND0,62000 KčParametric Equivalent
RN1405,LXHFToshiba Semiconductor and Storage5 500264-RN1405LXHFCT-ND0,96000 KčParametric Equivalent
In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,26000 Kč6,26 Kč
103,79600 Kč37,96 Kč
1002,36500 Kč236,50 Kč
5001,74226 Kč871,13 Kč
1 0001,54018 Kč1 540,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,28247 Kč3 847,41 Kč
6 0001,15237 Kč6 914,22 Kč
9 0001,08599 Kč9 773,91 Kč
15 0001,01138 Kč15 170,70 Kč
21 0000,96716 Kč20 310,36 Kč
30 0000,92416 Kč27 724,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,26000 Kč
Unit Price with VAT:7,57460 Kč