
RN1405,LXHF | |
|---|---|
DigiKey Part Number | 264-RN1405LXHFTR-ND - Tape & Reel (TR) 264-RN1405LXHFCT-ND - Cut Tape (CT) 264-RN1405LXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1405,LXHF |
Description | TRANS PREBIAS NPN 50V SMINI |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Manufacturer Toshiba Semiconductor and Storage | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250 MHz |
Part Status Active | Power - Max 200 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 2.2 kOhms | Supplier Device Package S-Mini |
Resistor - Emitter Base (R2) 47 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,34886 Kč | 4 046,58 Kč |
| 6 000 | 1,21435 Kč | 7 286,10 Kč |
| 9 000 | 1,14571 Kč | 10 311,39 Kč |
| 15 000 | 1,06852 Kč | 16 027,80 Kč |
| 21 000 | 1,02279 Kč | 21 478,59 Kč |
| 30 000 | 0,99564 Kč | 29 869,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 4,19200 Kč | 41,92 Kč |
| 100 | 2,61950 Kč | 261,95 Kč |
| 500 | 1,93414 Kč | 967,07 Kč |
| 1 000 | 1,71245 Kč | 1 712,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |

