
DTC123ECAT116 | |
|---|---|
DigiKey Part Number | DTC123ECAT116TR-ND - Tape & Reel (TR) DTC123ECAT116CT-ND - Cut Tape (CT) DTC123ECAT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC123ECAT116 |
Description | TRANS PREBIAS NPN 50V 0.1A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC123ECAT116 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 20mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SST3 |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 2.2 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC123EKAT146 | Rohm Semiconductor | 7 892 | DTC123EKAT146CT-ND | 4,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 5,61000 Kč | 56,10 Kč |
| 100 | 3,53920 Kč | 353,92 Kč |
| 500 | 2,63780 Kč | 1 318,90 Kč |
| 1 000 | 2,34604 Kč | 2 346,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,97474 Kč | 5 924,22 Kč |
| 6 000 | 1,78749 Kč | 10 724,94 Kč |
| 9 000 | 1,69198 Kč | 15 227,82 Kč |
| 15 000 | 1,58464 Kč | 23 769,60 Kč |
| 21 000 | 1,52105 Kč | 31 942,05 Kč |
| 30 000 | 1,45923 Kč | 43 776,90 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |

