
DTC123ECAT116 | |
|---|---|
DigiKey Part Number | DTC123ECAT116TR-ND - Tape & Reel (TR) DTC123ECAT116CT-ND - Cut Tape (CT) DTC123ECAT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC123ECAT116 |
Description | TRANS PREBIAS NPN 50V 0.1A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC123ECAT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 2.2 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 20mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,64800 Kč | 56,48 Kč |
| 100 | 3,56340 Kč | 356,34 Kč |
| 500 | 2,65582 Kč | 1 327,91 Kč |
| 1 000 | 2,36207 Kč | 2 362,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,98823 Kč | 5 964,69 Kč |
| 6 000 | 1,79970 Kč | 10 798,20 Kč |
| 9 000 | 1,70354 Kč | 15 331,86 Kč |
| 15 000 | 1,59547 Kč | 23 932,05 Kč |
| 21 000 | 1,53144 Kč | 32 160,24 Kč |
| 30 000 | 1,46920 Kč | 44 076,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

