
DTC115EMT2L | |
|---|---|
DigiKey Part Number | DTC115EMT2LTR-ND - Tape & Reel (TR) DTC115EMT2LCT-ND - Cut Tape (CT) DTC115EMT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC115EMT2L |
Description | TRANS PREBIAS NPN 50V VMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 20 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 100 kOhms | |
Resistor - Emitter Base (R2) | 100 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 82 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 5,22000 Kč | 52,20 Kč |
| 100 | 3,28380 Kč | 328,38 Kč |
| 500 | 2,44644 Kč | 1 223,22 Kč |
| 1 000 | 2,17552 Kč | 2 175,52 Kč |
| 2 000 | 1,94692 Kč | 3 893,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,59235 Kč | 12 738,80 Kč |
| 16 000 | 1,45596 Kč | 23 295,36 Kč |
| 24 000 | 1,38645 Kč | 33 274,80 Kč |
| 40 000 | 1,30834 Kč | 52 333,60 Kč |
| 56 000 | 1,26209 Kč | 70 677,04 Kč |
| 80 000 | 1,21713 Kč | 97 370,40 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |











