
DTC114WU3T106 | |
|---|---|
DigiKey Part Number | 846-DTC114WU3T106TR-ND - Tape & Reel (TR) 846-DTC114WU3T106CT-ND - Cut Tape (CT) 846-DTC114WU3T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC114WU3T106 |
Description | NPN, SOT-323, R1R2 LEAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
Category | Resistor - Emitter Base (R2) 4.7 kOhms |
Manufacturer Rohm Semiconductor | DC Current Gain (hFE) (Min) @ Ic, Vce 24 @ 10mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Part Status Active | Current - Collector Cutoff (Max) 500nA |
Transistor Type NPN - Pre-Biased | Frequency - Transition 250 MHz |
Current - Collector (Ic) (Max) 100 mA | Power - Max 200 mW |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-70, SOT-323 |
Resistor - Base (R1) 10 kOhms | Supplier Device Package UMT3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC114WU3HZGT106 | Rohm Semiconductor | 2 726 | 846-DTC114WU3HZGT106CT-ND | 6,93000 Kč | Parametric Equivalent |
| DTC114WUAT106 | Rohm Semiconductor | 4 761 | DTC114WUAT106CT-ND | 4,83000 Kč | Parametric Equivalent |
| DDTC114WUA-7-F | Diodes Incorporated | 54 | DDTC114WUA-FDICT-ND | 4,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,03200 Kč | 40,32 Kč |
| 100 | 2,51140 Kč | 251,14 Kč |
| 500 | 1,85160 Kč | 925,80 Kč |
| 1 000 | 1,63805 Kč | 1 638,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,36585 Kč | 4 097,55 Kč |
| 6 000 | 1,22849 Kč | 7 370,94 Kč |
| 9 000 | 1,15844 Kč | 10 425,96 Kč |
| 15 000 | 1,07963 Kč | 16 194,45 Kč |
| 21 000 | 1,03295 Kč | 21 691,95 Kč |
| 30 000 | 0,98756 Kč | 29 626,80 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

