
DTC114WU3HZGT106 | |
|---|---|
DigiKey Part Number | 846-DTC114WU3HZGT106TR-ND - Tape & Reel (TR) 846-DTC114WU3HZGT106CT-ND - Cut Tape (CT) 846-DTC114WU3HZGT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC114WU3HZGT106 |
Description | NPN, SOT-323, R1R2 LEAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 24 @ 10mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Grade Automotive |
Voltage - Collector Emitter Breakdown (Max) 50 V | Qualification AEC-Q101 |
Resistors Included R1 and R2 | Mounting Type Surface Mount |
Resistor - Base (R1) 10 kOhms | Package / Case SC-70, SOT-323 |
Resistor - Emitter Base (R2) 4.7 kOhms | Supplier Device Package UMT3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC114WU3T106 | Rohm Semiconductor | 2 705 | 846-DTC114WU3T106CT-ND | 6,51000 Kč | Parametric Equivalent |
| DTC114WUAT106 | Rohm Semiconductor | 4 761 | DTC114WUAT106CT-ND | 4,83000 Kč | Parametric Equivalent |
| DDTC114WUA-7-F | Diodes Incorporated | 54 | DDTC114WUA-FDICT-ND | 4,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,22100 Kč | 42,21 Kč |
| 100 | 2,63730 Kč | 263,73 Kč |
| 500 | 1,94736 Kč | 973,68 Kč |
| 1 000 | 1,72415 Kč | 1 724,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,43962 Kč | 4 318,86 Kč |
| 6 000 | 1,29600 Kč | 7 776,00 Kč |
| 9 000 | 1,22274 Kč | 11 004,66 Kč |
| 15 000 | 1,14037 Kč | 17 105,55 Kč |
| 21 000 | 1,09157 Kč | 22 922,97 Kč |
| 30 000 | 1,04412 Kč | 31 323,60 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

