Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTB113ZCT116 | |
|---|---|
DigiKey Part Number | DTB113ZCT116TR-ND - Tape & Reel (TR) DTB113ZCT116CT-ND - Cut Tape (CT) DTB113ZCT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTB113ZCT116 |
Description | TRANS PREBIAS PNP 50V 0.5A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | DTB113ZCT116 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 50mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 200 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SST3 |
Resistor - Base (R1) 1 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTB113ZKT146 | Rohm Semiconductor | 11 199 | DTB113ZKT146CT-ND | 11,76000 Kč | Parametric Equivalent |
| DDTB113ZC-7-F | Diodes Incorporated | 173 | DDTB113ZC-FDICT-ND | 6,09000 Kč | Parametric Equivalent |
| DDTB113ZC-7-F-W | Diodes Incorporated | 0 | 31-DDTB113ZC-7-F-WCT-ND | 6,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,82200 Kč | 38,22 Kč |
| 100 | 2,38120 Kč | 238,12 Kč |
| 500 | 1,75418 Kč | 877,09 Kč |
| 1 000 | 1,55070 Kč | 1 550,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,29124 Kč | 3 873,72 Kč |
| 6 000 | 1,16025 Kč | 6 961,50 Kč |
| 9 000 | 1,09341 Kč | 9 840,69 Kč |
| 15 000 | 1,01829 Kč | 15 274,35 Kč |
| 21 000 | 0,97377 Kč | 20 449,17 Kč |
| 30 000 | 0,93048 Kč | 27 914,40 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |




