Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DDTB113ZC-7-F-W | |
|---|---|
DigiKey Part Number | 31-DDTB113ZC-7-F-WTR-ND - Tape & Reel (TR) 31-DDTB113ZC-7-F-WCT-ND - Cut Tape (CT) 31-DDTB113ZC-7-F-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTB113ZC-7-F-W |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,75900 Kč | 37,59 Kč |
| 100 | 2,33710 Kč | 233,71 Kč |
| 500 | 1,71974 Kč | 859,87 Kč |
| 1 000 | 1,51963 Kč | 1 519,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,26485 Kč | 3 794,55 Kč |
| 6 000 | 1,13613 Kč | 6 816,78 Kč |
| 9 000 | 1,07048 Kč | 9 634,32 Kč |
| 15 000 | 0,99666 Kč | 14 949,90 Kč |
| 21 000 | 0,95291 Kč | 20 011,11 Kč |
| 30 000 | 0,91037 Kč | 27 311,10 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |




