Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 30 mA 250 MHz 150 mW Surface Mount EMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA124EETL

DigiKey Part Number
DTA124EETLTR-ND - Tape & Reel (TR)
DTA124EETLCT-ND - Cut Tape (CT)
DTA124EETLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTA124EETL
Description
TRANS PREBIAS PNP 50V EMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 30 mA 250 MHz 150 mW Surface Mount EMT3
Datasheet
 Datasheet
EDA/CAD Models
DTA124EETL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
56 @ 5mA, 5V
Manufacturer
Rohm Semiconductor
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
PNP - Pre-Biased
Power - Max
150 mW
Current - Collector (Ic) (Max)
30 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-75, SOT-416
Resistors Included
R1 and R2
Supplier Device Package
EMT3
Resistor - Base (R1)
22 kOhms
Base Product Number
Resistor - Emitter Base (R2)
22 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDTA114EE-7-FDiodes Incorporated2 659DDTA114EE-7-FDICT-ND6,09000 KčSimilar
DDTA144EE-7-FDiodes Incorporated3 10031-DDTA144EE-7-FCT-ND6,09000 KčSimilar
DTA114EET1Gonsemi1 822DTA114EET1GOSCT-ND3,57000 KčSimilar
DTA115EET1Gonsemi8 750DTA115EET1GOSCT-ND3,99000 KčSimilar
DTA124EM3T5Gonsemi15 990488-DTA124EM3T5GCT-ND5,46000 KčSimilar
In-Stock: 2 988
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,75100 Kč27,51 Kč
1001,69870 Kč169,87 Kč
5001,23930 Kč619,65 Kč
1 0001,09043 Kč1 090,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,90011 Kč2 700,33 Kč
6 0000,80391 Kč4 823,46 Kč
9 0000,75483 Kč6 793,47 Kč
15 0000,69963 Kč10 494,45 Kč
21 0000,66690 Kč14 004,90 Kč
30 0000,63506 Kč19 051,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč