
DTA115EET1G | |
|---|---|
DigiKey Part Number | DTA115EET1GOSTR-ND - Tape & Reel (TR) DTA115EET1GOSCT-ND - Cut Tape (CT) DTA115EET1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA115EET1G |
Description | TRANS PREBIAS PNP 50V 0.1A SC75 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | DTA115EET1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 100 kOhms | |
Resistor - Emitter Base (R2) | 100 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 200 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SC-75, SOT-416 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,39400 Kč | 23,94 Kč |
| 100 | 1,47620 Kč | 147,62 Kč |
| 500 | 1,07258 Kč | 536,29 Kč |
| 1 000 | 0,94176 Kč | 941,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,73094 Kč | 2 192,82 Kč |
| 6 000 | 0,65125 Kč | 3 907,50 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

