
DTA124EETL | |
|---|---|
DigiKey Part Number | DTA124EETLTR-ND - Tape & Reel (TR) DTA124EETLCT-ND - Cut Tape (CT) DTA124EETLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA124EETL |
Description | TRANS PREBIAS PNP 50V EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 30 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA124EETL Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 30 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-75, SOT-416 |
Resistors Included R1 and R2 | Supplier Device Package EMT3 |
Resistor - Base (R1) 22 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 22 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTA114EE-7-F | Diodes Incorporated | 2 659 | DDTA114EE-7-FDICT-ND | 2,71000 Kč | Similar |
| DDTA144EE-7-F | Diodes Incorporated | 3 100 | 31-DDTA144EE-7-FCT-ND | 2,71000 Kč | Similar |
| DTA114EET1G | onsemi | 1 822 | DTA114EET1GOSCT-ND | 1,59000 Kč | Similar |
| DTA115EET1G | onsemi | 8 750 | DTA115EET1GOSCT-ND | 1,78000 Kč | Similar |
| DTA124EM3T5G | onsemi | 15 990 | 488-DTA124EM3T5GCT-ND | 2,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 100 | 1,69870 Kč | 169,87 Kč |
| 500 | 1,23930 Kč | 619,65 Kč |
| 1 000 | 1,09043 Kč | 1 090,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,90011 Kč | 2 700,33 Kč |
| 6 000 | 0,80391 Kč | 4 823,46 Kč |
| 9 000 | 0,75483 Kč | 6 793,47 Kč |
| 15 000 | 0,69963 Kč | 10 494,45 Kč |
| 21 000 | 0,66690 Kč | 14 004,90 Kč |
| 30 000 | 0,63506 Kč | 19 051,80 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

