Direct
Similar

DTA123JMT2L | |
|---|---|
DigiKey Part Number | DTA123JMT2LTR-ND - Tape & Reel (TR) DTA123JMT2LCT-ND - Cut Tape (CT) DTA123JMT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA123JMT2L |
Description | TRANS PREBIAS PNP 50V 0.1A VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA123JMT2L Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-723 |
Resistors Included R1 and R2 | Supplier Device Package VMT3 |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRA3123J0L | Panasonic Industry | 0 | DRA3123J0LCT-ND | 6,30000 Kč | Direct |
| PDTA123JM,315 | Nexperia USA Inc. | 0 | PDTA123JM,315-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,20340 Kč | 9 627,20 Kč |
| 16 000 | 1,09494 Kč | 17 519,04 Kč |
| 24 000 | 1,03965 Kč | 24 951,60 Kč |
| 40 000 | 0,97751 Kč | 39 100,40 Kč |
| 56 000 | 0,94071 Kč | 52 679,76 Kč |
| 80 000 | 0,90494 Kč | 72 395,20 Kč |
| 200 000 | 0,83992 Kč | 167 984,00 Kč |
| Unit Price without VAT: | 1,20340 Kč |
|---|---|
| Unit Price with VAT: | 1,45611 Kč |



