DTA115GUAT106 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 5 145
Unit Price: 2,11000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,92417 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,92417 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 940
Unit Price: 2,11000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 606
Unit Price: 4,42000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 968
Unit Price: 2,11000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 982
Unit Price: 2,74000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 6 000
Unit Price: 0,92417 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 32 965
Unit Price: 3,16000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 000
Unit Price: 4,63000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,31859 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,92417 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 390
Unit Price: 3,16000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 000
Unit Price: 3,16000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA115GUAT106

DigiKey Part Number
846-DTA115GUAT106TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DTA115GUAT106
Description
TRANS PREBIAS PNP 50V 0.1A UMT3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3
Datasheet
 Datasheet
EDA/CAD Models
DTA115GUAT106 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R2 Only
Resistor - Emitter Base (R2)
100 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
82 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
UMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,92795 Kč2 783,85 Kč
6 0000,82997 Kč4 979,82 Kč
9 0000,78000 Kč7 020,00 Kč
15 0000,72376 Kč10 856,40 Kč
21 0000,69042 Kč14 498,82 Kč
30 0000,65801 Kč19 740,30 Kč
75 0000,58683 Kč44 012,25 Kč
150 0000,54283 Kč81 424,50 Kč
300 0000,50585 Kč151 755,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,92795 Kč
Unit Price with VAT:1,12282 Kč