Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA114WUAT106

DigiKey Part Number
DTA114WUAT106TR-ND - Tape & Reel (TR)
DTA114WUAT106CT-ND - Cut Tape (CT)
DTA114WUAT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTA114WUAT106
Description
TRANS PREBIAS PNP 50V 0.1A UMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3
Datasheet
 Datasheet
EDA/CAD Models
DTA114WUAT106 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
24 @ 10mA, 5V
Manufacturer
Rohm Semiconductor
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
PNP - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-70, SOT-323
Resistors Included
R1 and R2
Supplier Device Package
UMT3
Resistor - Base (R1)
10 kOhms
Base Product Number
Resistor - Emitter Base (R2)
4.7 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDTA114EUA-7-FDiodes Incorporated6DDTA114EUA-FDICT-ND4,80000 KčSimilar
PDTA144WU,115Nexperia USA Inc.5 9831727-PDTA144WU,115CT-ND2,92000 KčSimilar
RN2317(TE85L,F)Toshiba Semiconductor and Storage449RN2317(TE85LF)CT-ND5,42000 KčSimilar
In-Stock: 2 359
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
103,27400 Kč32,74 Kč
1002,03550 Kč203,55 Kč
5001,49326 Kč746,63 Kč
1 0001,31702 Kč1 317,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,09241 Kč3 277,23 Kč
6 0000,97892 Kč5 873,52 Kč
9 0000,92105 Kč8 289,45 Kč
15 0000,85592 Kč12 838,80 Kč
21 0000,81734 Kč17 164,14 Kč
30 0000,77982 Kč23 394,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč