
DTA043XEBTL | |
|---|---|
DigiKey Part Number | 846-DTA043XEBTLTR-ND - Tape & Reel (TR) 846-DTA043XEBTLCT-ND - Cut Tape (CT) 846-DTA043XEBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA043XEBTL |
Description | TRANS PREBIAS PNP 50V 0.1A EMT3F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3F (SOT-416FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 35 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | EMT3F (SOT-416FL) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 2,58900 Kč | 25,89 Kč |
| 100 | 1,60610 Kč | 160,61 Kč |
| 500 | 1,17206 Kč | 586,03 Kč |
| 1 000 | 1,03124 Kč | 1 031,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,85126 Kč | 2 553,78 Kč |
| 6 000 | 0,76029 Kč | 4 561,74 Kč |
| 9 000 | 0,71388 Kč | 6 424,92 Kč |
| 15 000 | 0,66166 Kč | 9 924,90 Kč |
| 21 000 | 0,63071 Kč | 13 244,91 Kč |
| 30 000 | 0,60060 Kč | 18 018,00 Kč |
| 75 000 | 0,53449 Kč | 40 086,75 Kč |
| 150 000 | 0,49363 Kč | 74 044,50 Kč |
| 300 000 | 0,45927 Kč | 137 781,00 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |


