Direct
Similar

DAP222TL | |
|---|---|
DigiKey Part Number | DAP222TLTR-ND - Tape & Reel (TR) DAP222TLCT-ND - Cut Tape (CT) DAP222TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAP222TL |
Description | DIODE ARRAY GP 80V 100MA EMD3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 80 V 100mA Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | DAP222TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,18254 Kč | 3 547,62 Kč |
| 6 000 | 1,06204 Kč | 6 372,24 Kč |
| 9 000 | 1,00060 Kč | 9 005,40 Kč |
| 15 000 | 0,93147 Kč | 13 972,05 Kč |
| 21 000 | 0,89052 Kč | 18 700,92 Kč |
| 30 000 | 0,85069 Kč | 25 520,70 Kč |
| 75 000 | 0,76325 Kč | 57 243,75 Kč |
| 150 000 | 0,70921 Kč | 106 381,50 Kč |
| 300 000 | 0,68244 Kč | 204 732,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |






