
DAP222T1G | |
|---|---|
DigiKey Part Number | DAP222T1GOSTR-ND - Tape & Reel (TR) DAP222T1GOSCT-ND - Cut Tape (CT) DAP222T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAP222T1G |
Description | DIODE ARRAY GP 80V 100MA SC75 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 80 V 100mA (DC) Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | DAP222T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SC-75, SOT-416 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,37300 Kč | 23,73 Kč |
| 100 | 1,46360 Kč | 146,36 Kč |
| 500 | 1,06376 Kč | 531,88 Kč |
| 1 000 | 0,93378 Kč | 933,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,71078 Kč | 2 132,34 Kč |
| 6 000 | 0,63299 Kč | 3 797,94 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

