
DAN217UMTL | |
|---|---|
DigiKey Part Number | DAN217UMTLTR-ND - Tape & Reel (TR) DAN217UMTLCT-ND - Cut Tape (CT) DAN217UMTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAN217UMTL |
Description | DIODE ARRAY GP 80V 100MA UMD3F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 100mA Surface Mount SC-85 |
Datasheet | Datasheet |
EDA/CAD Models | DAN217UMTL Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Rohm Semiconductor | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 200 nA @ 70 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case SC-85 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package UMD3F |
Current - Average Rectified (Io) (per Diode) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,99000 Kč | 39,90 Kč |
| 100 | 2,49250 Kč | 249,25 Kč |
| 500 | 1,83690 Kč | 918,45 Kč |
| 1 000 | 1,62462 Kč | 1 624,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,35374 Kč | 4 061,22 Kč |
| 6 000 | 1,21701 Kč | 7 302,06 Kč |
| 9 000 | 1,14726 Kč | 10 325,34 Kč |
| 15 000 | 1,06884 Kč | 16 032,60 Kč |
| 21 000 | 1,02236 Kč | 21 469,56 Kč |
| 30 000 | 0,97718 Kč | 29 315,40 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |






