Diode Array 1 Pair Common Cathode 80 V 100mA Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAN202UT106

DigiKey Part Number
DAN202UT106TR-ND - Tape & Reel (TR)
DAN202UT106CT-ND - Cut Tape (CT)
DAN202UT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAN202UT106
Description
DIODE ARRAY GP 80V 100MA UMD3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 80 V 100mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Rohm Semiconductor
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Part Status
Not For New Designs
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
SC-70, SOT-323
Voltage - DC Reverse (Vr) (Max)
80 V
Supplier Device Package
UMD3
Current - Average Rectified (Io) (per Diode)
100mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DAN202UMTLRohm Semiconductor5 435DAN202UMTLCT-ND5,21000 KčDirect
DAN222Gonsemi4 180DAN222GOSCT-ND3,55000 KčDirect
CMSD2838 TR PBFREECentral Semiconductor Corp4491514-CMSD2838TRPBFREECT-ND13,14000 KčSimilar
DAN222T1Gonsemi9 274DAN222T1GOSCT-ND3,55000 KčSimilar
MMBD6100W_R1_00001Panjit International Inc.03757-MMBD6100W_R1_00001CT-ND3,13000 KčSimilar
In-Stock: 1 822
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,51000 Kč7,51 Kč
104,56700 Kč45,67 Kč
1002,85930 Kč285,93 Kč
5002,11558 Kč1 057,79 Kč
1 0001,87512 Kč1 875,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,56715 Kč4 701,45 Kč
6 0001,41258 Kč8 475,48 Kč
9 0001,33378 Kč12 004,02 Kč
15 0001,24513 Kč18 676,95 Kč
21 0001,19263 Kč25 045,23 Kč
30 0001,14157 Kč34 247,10 Kč
Manufacturers Standard Package
Unit Price without VAT:7,51000 Kč
Unit Price with VAT:9,08710 Kč