Diode Array 1 Pair Common Cathode 80 V 200mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD6100W_R1_00001

DigiKey Part Number
3757-MMBD6100W_R1_00001TR-ND - Tape & Reel (TR)
3757-MMBD6100W_R1_00001CT-ND - Cut Tape (CT)
3757-MMBD6100W_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD6100W_R1_00001
Description
DIODE ARRAY GP 80V 200MA SOT-323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 80 V 200mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Panjit International Inc.
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
SC-70, SOT-323
Voltage - DC Reverse (Vr) (Max)
80 V
Supplier Device Package
SOT-323
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,59494 Kč1 784,82 Kč
6 0000,52844 Kč3 170,64 Kč
9 0000,49448 Kč4 450,32 Kč
15 0000,45625 Kč6 843,75 Kč
21 0000,43358 Kč9 105,18 Kč
30 0000,41152 Kč12 345,60 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
13,13000 Kč3,13 Kč
101,85600 Kč18,56 Kč
1001,14500 Kč114,50 Kč
5000,82922 Kč414,61 Kč
1 0000,72640 Kč726,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,13000 Kč
Unit Price with VAT:3,78730 Kč