
DA204KT146 | |
|---|---|
DigiKey Part Number | DA204KT146TR-ND - Tape & Reel (TR) DA204KT146CT-ND - Cut Tape (CT) DA204KT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA204KT146 |
Description | DIODE ARRAY GP 20V 100MA SMD3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 20 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DA204KT146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,66843 Kč | 5 005,29 Kč |
| 6 000 | 1,04030 Kč | 6 241,80 Kč |
| 9 000 | 0,99041 Kč | 8 913,69 Kč |
| 15 000 | 0,98469 Kč | 14 770,35 Kč |
| 21 000 | 0,98126 Kč | 20 606,46 Kč |
| 150 000 | 0,93627 Kč | 140 440,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 4,44200 Kč | 44,42 Kč |
| 100 | 2,78490 Kč | 278,49 Kč |
| 500 | 2,06332 Kč | 1 031,66 Kč |
| 1 000 | 1,82988 Kč | 1 829,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 Kč | 7,07 Kč |
| 10 | 4,39000 Kč | 43,90 Kč |
| 100 | 2,75260 Kč | 275,26 Kč |
| 500 | 2,03940 Kč | 1 019,70 Kč |
| 1 000 | 1,80867 Kč | 1 808,67 Kč |
| Unit Price without VAT: | 7,07000 Kč |
|---|---|
| Unit Price with VAT: | 8,55470 Kč |


