


CSL1901DW1 | |
|---|---|
DigiKey Part Number | 846-CSL1901DW1TR-ND - Tape & Reel (TR) 846-CSL1901DW1CT-ND - Cut Tape (CT) 846-CSL1901DW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL1901DW1 |
Description | LED ORANGE DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CSL1901DW1 Models |
Category | Lens Size 1.10mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 1.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 2mA |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color White | Package / Case 0603 (1608 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.65mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,79500 Kč | 57,95 Kč |
| 100 | 4,11560 Kč | 411,56 Kč |
| 500 | 3,35632 Kč | 1 678,16 Kč |
| 1 000 | 3,10602 Kč | 3 106,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,78363 Kč | 8 350,89 Kč |
| 6 000 | 2,61915 Kč | 15 714,90 Kč |
| 9 000 | 2,53474 Kč | 22 812,66 Kč |
| 15 000 | 2,43938 Kč | 36 590,70 Kč |
| 21 000 | 2,38263 Kč | 50 035,23 Kč |
| 30 000 | 2,32729 Kč | 69 818,70 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |


