



CSL1104WBAW1 | |
|---|---|
DigiKey Part Number | 846-CSL1104WBAW1TR-ND - Tape & Reel (TR) 846-CSL1104WBAW1CT-ND - Cut Tape (CT) 846-CSL1104WBAW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL1104WBAW1 |
Description | LED WHITE 0603 SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CSL1104WBAW1 Models |
Category | Voltage - Forward (Vf) (Typ) 2.9V |
Mfr | Current - Test 20mA |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Color | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.65mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,92900 Kč | 69,29 Kč |
| 100 | 6,60810 Kč | 660,81 Kč |
| 1 000 | 5,21674 Kč | 5 216,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,88219 Kč | 8 646,57 Kč |
| 6 000 | 2,71312 Kč | 16 278,72 Kč |
| 9 000 | 2,62638 Kč | 23 637,42 Kč |
| 15 000 | 2,52837 Kč | 37 925,55 Kč |
| 21 000 | 2,47005 Kč | 51 871,05 Kč |
| 30 000 | 2,41316 Kč | 72 394,80 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |


